Siemens 800A Tag Fuse 151 mm 600V
- RS Stock No.:
- 608-745
- Mfr. Part No.:
- 3NE1438-1
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP123,789.13
(exc. VAT)
PHP138,643.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP123,789.13 | PHP41,263.043 |
*price indicative
- RS Stock No.:
- 608-745
- Mfr. Part No.:
- 3NE1438-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 800A | |
| Fuse Size | 151 mm | |
| Voltage | 600V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 151mm | |
| Maximum Operating Temperature | 50°C | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 800A | ||
Fuse Size 151 mm | ||
Voltage 600V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 151mm | ||
Maximum Operating Temperature 50°C | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features blade contacts in the NH3 size, supports a rated current of 800 A, and operates at up to 600 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, making it ideal for high-performance applications.
Optimised for fast and easy installation in a range of applications
Durable construction ensures longevity even in harsh environments
Compact design allows for efficient use of space in electrical panels
Advanced protection features safeguard against overload and short circuits
User friendly interface facilitates simple operation and monitoring
Versatile compatibility with various electrical systems enhances flexibility
