Siemens 500A Tag Fuse 148 mm 750V
- RS Stock No.:
- 608-690
- Mfr. Part No.:
- 3NB1237-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP135,361.63
(exc. VAT)
PHP151,605.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP135,361.63 | PHP45,120.543 |
*price indicative
- RS Stock No.:
- 608-690
- Mfr. Part No.:
- 3NB1237-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 500A | |
| Fuse Size | 148 mm | |
| Voltage | 750V | |
| Standards/Approvals | EN 60269-1, UL, IEC 60947-2 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 110mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 500A | ||
Fuse Size 148 mm | ||
Voltage 750V | ||
Standards/Approvals EN 60269-1, UL, IEC 60947-2 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 110mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 500 A, with voltage ratings of 600 V DC, 750 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 8xIn for secure mounting.
Provides exceptional performance in diverse industrial applications
Engineered to withstand harsh operational conditions
Designed for seamless integration with existing control systems
Promotes energy efficiency and sustainable practices
Equipped with advanced safety features to protect users and equipment
Offers intuitive interfaces for easier operation and monitoring
Backed by a strong commitment to quality and reliability
