Siemens 710A Tag Fuse 148 mm 600V
- RS Stock No.:
- 608-720
- Mfr. Part No.:
- 3NB1243-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP151,073.16
(exc. VAT)
PHP169,201.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP151,073.16 | PHP50,357.72 |
*price indicative
- RS Stock No.:
- 608-720
- Mfr. Part No.:
- 3NB1243-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Product Type | Tag Fuse | |
| Fuse Size | 148 mm | |
| Voltage | 600V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2, UL | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 148mm | |
| Maximum Operating Temperature | 50°C | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Product Type Tag Fuse | ||
Fuse Size 148 mm | ||
Voltage 600V | ||
Standards/Approvals EN 60269-1, IEC 60947-2, UL | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 148mm | ||
Maximum Operating Temperature 50°C | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 710 A, with voltage ratings of 500 V DC, 600 V VSI, and 600 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes 110mm slotted knives for secure mounting.
Features energy efficient operation ensuring lower running costs
Designed for easy installation and user friendly experience
Constructed with high grade materials for superior durability
Accommodates a wide range of applications across various industries
Offers advanced protection mechanisms to ensure operational safety
Compact design optimises space while maintaining high performance
Incorporates cutting edge technology for enhanced functionality
