Siemens 400A Tag Fuse 148 mm 1.1kV

Subtotal (1 pack of 3 units)*

PHP127,504.95

(exc. VAT)

PHP142,805.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP127,504.95PHP42,501.65

*price indicative

RS Stock No.:
608-688
Mfr. Part No.:
3NB1234-1KK15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

400A

Product Type

Tag Fuse

Fuse Size

148 mm

Voltage

1.1kV

Standards/Approvals

IEC 60947-2, EN 60269-1, UL

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Overall Length

148mm

Maximum Operating Temperature

50°C

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 400 A, with voltage ratings of 600 V DC, 1100 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 8xIn for secure mounting

Equipped with intelligent diagnostics to enhance maintenance efficiency

Features a compact design for easy installation in constrained spaces

Incorporates advanced safety measures to protect against faults

Utilises energy efficient technology to lower operational costs

Offers versatile compatibility with various industry standard components

Built for longevity ensuring minimal downtime in critical operations

Supports seamless integration with existing systems for a hassle free upgrade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy