Siemens 500A Tag Fuse 137 mm 750V
- RS Stock No.:
- 608-687
- Mfr. Part No.:
- 3NB1137-1KK11
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP115,418.87
(exc. VAT)
PHP129,269.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP115,418.87 | PHP38,472.957 |
*price indicative
- RS Stock No.:
- 608-687
- Mfr. Part No.:
- 3NB1137-1KK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 500A | |
| Fuse Size | 137 mm | |
| Voltage | 750V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1, UL | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 137mm | |
| Width | 52mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 500A | ||
Fuse Size 137 mm | ||
Voltage 750V | ||
Standards/Approvals IEC 60947-2, EN 60269-1, UL | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 137mm | ||
Width 52mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 500 A, with voltage ratings of 600 V DC, 750 V VSI, and 700 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 6xIn for secure mounting.
Optimised for energy efficiency reducing operational costs
Compact design ensures easy installation in tight spaces
Designed for high durability offering extended service life
Equipped with enhanced safety features for secure operation
Supports a wide range of applications enhancing versatility
Integrated diagnostics provide real time feedback for maintenance
User friendly interface simplifies operation and monitoring
Related links
- Siemens 630A Tag Fuse 137 mm 750V
- Siemens 550A Tag Fuse 137 mm 750V
- Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 500A Tag Fuse 148 mm 750V
- Siemens 500A Tag Fuse 137 x 52 mm 1kV
- Siemens 500A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 40A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 63A Tag Fuse 137 mm 1kV, 106.6 mm
