Siemens 63A Tag Fuse 137 mm 1kV, 106.6 mm
- RS Stock No.:
- 608-859
- Mfr. Part No.:
- 3NE3218-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP40,563.22
(exc. VAT)
PHP45,430.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP40,563.22 | PHP13,521.073 |
*price indicative
- RS Stock No.:
- 608-859
- Mfr. Part No.:
- 3NE3218-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 63A | |
| Fuse Size | 137 mm | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1IEC 60947-2 | |
| Fixing Centres | 106.6 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 137mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 52mm | |
| Height | 52mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 63A | ||
Fuse Size 137 mm | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1IEC 60947-2 | ||
Fixing Centres 106.6 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 137mm | ||
Maximum Operating Temperature 50°C | ||
Width 52mm | ||
Height 52mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 63 A at up to 1000 V AC or 600 V DC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Supports advanced automation capabilities for streamlined processes
Enhances safety measures with built in protective features
Comprises high quality materials to ensure durability and longevity
Facilitates easy configuration for quick deployment
Compatible with a wide range of industrial systems for versatile use
Lightweight design reduces installation time and effort
Offers energy efficient operation for cost savings
Equipped with intuitive monitoring tools for real time insights
Related links
- Siemens 40A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 50A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 32A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 550A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 630A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 63A Tag Fuse 78.5 mm 690V
- Siemens 63A Tag Fuse 103 mm 690V, 75.8 mm
