Siemens 550A Tag Fuse 137 mm 1kV, 106.6 mm
- RS Stock No.:
- 608-776
- Mfr. Part No.:
- 3NE3235-0MK08
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP99,133.20
(exc. VAT)
PHP111,029.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP99,133.20 | PHP33,044.40 |
*price indicative
- RS Stock No.:
- 608-776
- Mfr. Part No.:
- 3NE3235-0MK08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 550A | |
| Product Type | Tag Fuse | |
| Fuse Size | 137 mm | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 106.6 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 110mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 52mm | |
| Height | 52mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 550A | ||
Product Type Tag Fuse | ||
Fuse Size 137 mm | ||
Voltage 1kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 106.6 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 110mm | ||
Maximum Operating Temperature 50°C | ||
Width 52mm | ||
Height 52mm | ||
Series SITOR | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features slotted blade contacts in the NH1 size, supports a rated current of 550 A, and operates at up to 1000 V AC or 600 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. This model is indicator-free, which can be advantageous in compact installations where visual status indication isn't required.
Engineered for seamless compatibility across various industrial systems
Offers excellent performance stability under challenging conditions
Built with durable materials to withstand harsh environments
Incorporates user friendly interfaces for straightforward operation
Designed to minimise downtime ensuring continuous workflow
Facilitates easy integration into existing setups enhancing functionality
Represents a reliable solution tailored for diverse industrial applications
Related links
- Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 630A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 63A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 50A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 40A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 32A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 550A Tag Fuse 137 mm 750V
- Siemens 550A Tag Fuse 150.5 mm 500V
