Siemens 550A Tag Fuse 150.5 mm 500V

Subtotal (1 pack of 3 units)*

PHP113,327.20

(exc. VAT)

PHP126,926.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP113,327.20PHP37,775.733

*price indicative

RS Stock No.:
608-366
Mfr. Part No.:
3NB1238-0KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

550A

Fuse Size

150.5 mm

Voltage

500V

Standards/Approvals

EN 60269-1, UL, IEC 60947-2

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

150.5mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It’s sized NH2, supports a rated current of 550 A, and operates at up to 440 V DC, 500 V VSI, or 500 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features blade contacts and includes a front indicator for quick visual status checks.

Utilises energy efficiently to reduce operational costs

Designed for ease of installation and maintenance

Offers enhanced compatibility with a wide range of systems

Employs advanced technology for improved reliability

Features robust materials that ensure durability under harsh conditions

Supports scalable solutions adapting to growing business needs

Incorporates intelligent diagnostics for quick troubleshooting

Provides user friendly interfaces for streamlined operation

Facilitates seamless connectivity with other devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy