Siemens 630A Tag Fuse 150.5 mm 500V

Subtotal (1 pack of 3 units)*

PHP120,254.96

(exc. VAT)

PHP134,685.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP120,254.96PHP40,084.987

*price indicative

RS Stock No.:
608-674
Mfr. Part No.:
3NB1242-0KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

630A

Fuse Size

150.5 mm

Voltage

500V

Standards/Approvals

UL, IEC 60947-2, EN 60269-1

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Overall Length

150.5mm

Maximum Operating Temperature

50°C

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 630 A, with voltage ratings of 440 V DC, 500 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.

Offers high reliability for demanding applications

Facilitates easy integration with current systems

Promotes energy efficiency reducing operational costs

Features a user friendly interface for simplified operation

Designed for versatility to cater to a range of industry needs

Backed by extensive support resources for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy