Siemens 630A Tag Fuse 137 x 52 mm 1.25kV
- RS Stock No.:
- 299-763
- Mfr. Part No.:
- 3NB1242-3KK15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP62,242.18
(exc. VAT)
PHP69,711.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,242.18 |
*price indicative
- RS Stock No.:
- 299-763
- Mfr. Part No.:
- 3NB1242-3KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Product Type | Tag Fuse | |
| Fuse Size | 137 x 52 mm | |
| Voltage | 1.25kV | |
| Standards/Approvals | EAC, UR, CCC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 73mm | |
| Overall Length | 137mm | |
| Width | 52mm | |
| Height | 52mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Product Type Tag Fuse | ||
Fuse Size 137 x 52 mm | ||
Voltage 1.25kV | ||
Standards/Approvals EAC, UR, CCC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 73mm | ||
Overall Length 137mm | ||
Width 52mm | ||
Height 52mm | ||
- COO (Country of Origin):
- GR
The Siemens High-voltage DC fuse designed for industrial applications, rated for 1000V DC / 1250V VSI and 1100V DC UL. It features an M10 screw connection with 170mm slotted knife terminals for secure and robust mounting.
EAC Certified
Related links
- Siemens 160A Tag Fuse 137 x 52 mm 1.25kV
- Siemens 250A Tag Fuse 137 x 52 mm 1.25kV
- Siemens 80A Tag Fuse 137 x 52 mm 1.25kV
- Siemens 315A Tag Fuse 137 x 52 mm 1.25kV
- Siemens 400A Tag Fuse 137 x 52 mm 1.25kV
- Siemens 200A Tag Fuse 137 x 52 mm 1kV
- Siemens 500A Tag Fuse 137 x 52 mm 1kV
- Siemens 100A Tag Fuse 137 x 52 mm 1kV
