Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm

Subtotal (1 pack of 3 units)*

PHP96,574.93

(exc. VAT)

PHP108,163.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP96,574.93PHP32,191.643

*price indicative

RS Stock No.:
608-803
Mfr. Part No.:
3NE3234-0MK08
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

500A

Product Type

Tag Fuse

Fuse Size

137 mm

Voltage

1kV

Standards/Approvals

EN 60269-1, IEC 60947-2

Fixing Centres

106.6 mm

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Overall Length

137mm

Maximum Operating Temperature

50°C

Width

52mm

Height

52mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 500 A at up to 1000 V AC or 600 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. This model is indicator-free, making it ideal for compact installations where visual status indication isn’t required.

Designed for high operational efficiency and reliability

Robust construction ensures longevity in diverse environments

Integrated technology facilitates optimal performance in various conditions

Complies with stringent safety standards for added peace of mind

Versatile design supports easy integration with existing systems

Speeds up installation processes minimising operational downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy