Siemens 32A Tag Fuse 137 mm 1kV, 106.6 mm
- RS Stock No.:
- 608-746
- Mfr. Part No.:
- 3NE3201-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP34,947.08
(exc. VAT)
PHP39,140.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,947.08 | PHP11,649.027 |
*price indicative
- RS Stock No.:
- 608-746
- Mfr. Part No.:
- 3NE3201-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Product Type | Tag Fuse | |
| Fuse Size | 137 mm | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 106.6 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 137mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 52mm | |
| Height | 52mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Product Type Tag Fuse | ||
Fuse Size 137 mm | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 106.6 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 137mm | ||
Maximum Operating Temperature 50°C | ||
Width 52mm | ||
Height 52mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH1 size, supports a rated current of 32 A, and operates at up to 1000 V AC or 600 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse can be mounted in any orientation, preferably vertical.
Features advanced monitoring capabilities for timely fault detection
Designed for easy integration into existing systems
Supports multiple communication protocols for versatile connectivity
Offers a user friendly interface ideal for quick setup
Built to withstand harsh industrial environments
Includes comprehensive diagnostics to enhance operational reliability
Related links
- Siemens 63A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 50A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 40A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 550A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 630A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 32A Tag Fuse 88 mm, 71.2 mm
- Siemens 32A Tag Fuse 103 mm 690V, 75.8 mm
