Siemens 32A Tag Fuse 103 mm 690V, 75.8 mm
- RS Stock No.:
- 608-701
- Mfr. Part No.:
- 3NC2632-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP13,887.74
(exc. VAT)
PHP15,554.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,887.74 | PHP4,629.247 |
*price indicative
- RS Stock No.:
- 608-701
- Mfr. Part No.:
- 3NC2632-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Product Type | Tag Fuse | |
| Fuse Size | 103 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 75.8 mm | |
| Application Category | gR | |
| Length | 19mm | |
| Height | 103mm | |
| Diameter | 26mm | |
| Width | 29mm | |
| Series | 3NC26 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Product Type Tag Fuse | ||
Fuse Size 103 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 75.8 mm | ||
Application Category gR | ||
Length 19mm | ||
Height 103mm | ||
Diameter 26mm | ||
Width 29mm | ||
Series 3NC26 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features bolt-on links and operates at 32 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It does not include an indicator.
It offers enhanced connectivity options for greater versatility
Designed for easy installation minimizing downtime during setup
The compact form factor allows for efficient space utilisation
It features an intuitive interface for straightforward operation
Built to endure diverse environmental conditions ensuring consistent performance
This product supports advanced diagnostics for proactive maintenance
It is compatible with a variety of existing systems enabling effortless integration
Energy efficient operation helps reduce overall operational costs
Related links
- Siemens 80A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 25A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 125A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 63A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 50A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 100A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 40A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 32A Tag Fuse 88 mm, 71.2 mm
