Siemens 25A Tag Fuse 103 mm 690V, 75.8 mm

Subtotal (1 pack of 3 units)*

PHP12,867.96

(exc. VAT)

PHP14,412.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,867.96PHP4,289.32

*price indicative

RS Stock No.:
608-757
Mfr. Part No.:
3NC2625-0MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

25A

Fuse Size

103 mm

Voltage

690V

Standards/Approvals

EN 60269-1IEC 60947-2

Fixing Centres

75.8 mm

Application Category

gR

Length

19mm

Diameter

26mm

Height

103mm

Width

29mm

Series

3NC26

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial applications. It features bolt-on links, supports a rated current of 25 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. This compact model is indicator-free, making it ideal for installations where space is limited and visual indication isn't required.

Includes user friendly interfaces for simplified operation

Features enhanced safety mechanisms to protect against faults

Equipped with real time monitoring capabilities for optimal performance

Designed for seamless integration into existing systems

Supports a wide range of operating conditions ensuring flexibility

Incorporates eco friendly materials promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy