Siemens 25A Tag Fuse 78.5 mm 690V
- RS Stock No.:
- 608-659
- Mfr. Part No.:
- 3NE8815-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP20,207.38
(exc. VAT)
PHP22,632.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,207.38 | PHP6,735.793 |
*price indicative
- RS Stock No.:
- 608-659
- Mfr. Part No.:
- 3NE8815-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Product Type | Tag Fuse | |
| Fuse Size | 78.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 78.5mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 21mm | |
| Height | 43mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Product Type Tag Fuse | ||
Fuse Size 78.5 mm | ||
Voltage 690V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 78.5mm | ||
Maximum Operating Temperature 50°C | ||
Width 21mm | ||
Height 43mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 25 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Engineered for high performance applications ensuring reliable functionality
Compact design facilitates easy installation and space saving configurations
Supports a broad temperature range making it suitable for diverse environments
Fitted with robust materials for increased durability and longevity
Offers simplicity in operation improving user experience with minimal learning curve
Conforms to international standards ensuring compatibility across various systems
Designed to enhance operational efficiency contributing to cost effectiveness
