Siemens 63A Tag Fuse 103 mm 690V, 75.8 mm

Subtotal (1 pack of 3 units)*

PHP18,411.25

(exc. VAT)

PHP20,620.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,411.25PHP6,137.083

*price indicative

RS Stock No.:
608-702
Mfr. Part No.:
3NC2663-0MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

63A

Fuse Size

103 mm

Voltage

690V

Standards/Approvals

IEC 60947-2, EN 60269-1

Fixing Centres

75.8 mm

Application Category

gR

Length

19mm

Width

29mm

Height

103mm

Diameter

26mm

Series

3NC26

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features bolt-on links and operates at 32 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It does not include an indicator.

Designed for superior performance in high demand environments

Compact dimensions allow for easy installation in tight spaces

Robust construction ensures longevity and durability

User friendly interface promotes ease of operation

Ideal for both commercial and industrial applications

Offers enhanced efficiency to maximise productivity

Reflects cutting edge innovation from a leader in the industry

Facilitates seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy