Siemens 125A Tag Fuse 103 mm 690V, 75.8 mm
- RS Stock No.:
- 608-787
- Mfr. Part No.:
- 3NC2611-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP23,953.63
(exc. VAT)
PHP26,828.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,953.63 | PHP7,984.543 |
*price indicative
- RS Stock No.:
- 608-787
- Mfr. Part No.:
- 3NC2611-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | 103 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 75.8 mm | |
| High Rupture Capacity | Yes | |
| Length | 19mm | |
| Height | 103mm | |
| Diameter | 26mm | |
| Width | 29mm | |
| Series | 3NC26 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size 103 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 75.8 mm | ||
High Rupture Capacity Yes | ||
Length 19mm | ||
Height 103mm | ||
Diameter 26mm | ||
Width 29mm | ||
Series 3NC26 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features bolt-on links, supports a rated current of 125 A, and operates at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. This model is indicator-free, which can be advantageous in compact installations where visual status indication isn't required.
Built for versatility in various industrial applications
Enhanced operational efficiency through innovative design
Minimised downtime ensures consistent performance
User friendly installation process simplifies setup
Durable construction withstands demanding environments
Streamlined functionality contributes to productivity
Related links
- Siemens 80A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 25A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 32A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 63A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 50A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 100A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 40A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 125A Tag Fuse 78.5 mm 690V
