Siemens 125A Tag Fuse, 78.5mm, 690V
- RS Stock No.:
- 608-821
- Mfr. Part No.:
- 3NE8822-0MK
- Manufacturer:
- Siemens
N
Subtotal (1 pack of 3 units)*
PHP9,663.32
(exc. VAT)
PHP10,822.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 31, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,663.32 | PHP3,221.107 |
*price indicative
- RS Stock No.:
- 608-821
- Mfr. Part No.:
- 3NE8822-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Fuse Size | 78.5mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Fuse Size 78.5mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 125 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Built for durability in demanding environments
Facilitates seamless integration with existing systems
Energy efficient operation reduces overall operational costs
User friendly interface streamlines installation and maintenance
Compact design optimises space usage without sacrificing performance
Facilitates seamless integration with existing systems
Energy efficient operation reduces overall operational costs
User friendly interface streamlines installation and maintenance
Compact design optimises space usage without sacrificing performance
