Siemens 40A Tag Fuse 103 mm 690V, 75.8 mm
- RS Stock No.:
- 608-788
- Mfr. Part No.:
- 3NC2640-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP15,134.33
(exc. VAT)
PHP16,950.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,134.33 | PHP5,044.777 |
*price indicative
- RS Stock No.:
- 608-788
- Mfr. Part No.:
- 3NC2640-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Tag Fuse | |
| Fuse Size | 103 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 75.8 mm | |
| Application Category | gR | |
| Tag Orientation | With Angle Connector | |
| Length | 19mm | |
| Diameter | 26mm | |
| Width | 29mm | |
| Height | 103mm | |
| Series | 3NC26 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Tag Fuse | ||
Fuse Size 103 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 75.8 mm | ||
Application Category gR | ||
Tag Orientation With Angle Connector | ||
Length 19mm | ||
Diameter 26mm | ||
Width 29mm | ||
Height 103mm | ||
Series 3NC26 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features bolt-on links, supports a rated current of 40 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides dependable protection against both overloads and short circuits. This model is indicator-free, making it ideal for compact installations where visual status indication isn't required.
Boasts a compact design for efficient space utilisation
Equipped with intuitive controls for enhanced user experience
Provides superior thermal stability to improve operational longevity
Features quick interconnections for faster installation
Designed to comply with stringent industry standards for safety
Offers versatile application options across various sectors
Optimises energy consumption to support sustainability efforts
Related links
- Siemens 80A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 25A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 32A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 125A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 63A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 50A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 100A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 40A Tag Fuse 78.5 mm 690V
