Siemens 80A Tag Fuse 103 mm 690V, 75.8 mm
- RS Stock No.:
- 608-789
- Mfr. Part No.:
- 3NC2680-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP20,207.38
(exc. VAT)
PHP22,632.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,207.38 | PHP6,735.793 |
*price indicative
- RS Stock No.:
- 608-789
- Mfr. Part No.:
- 3NC2680-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 80A | |
| Product Type | Tag Fuse | |
| Fuse Size | 103 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 75.8 mm | |
| Fuse Speed | AR | |
| Length | 19mm | |
| Width | 29mm | |
| Height | 103mm | |
| Diameter | 26mm | |
| Series | 3NC26 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 80A | ||
Product Type Tag Fuse | ||
Fuse Size 103 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 75.8 mm | ||
Fuse Speed AR | ||
Length 19mm | ||
Width 29mm | ||
Height 103mm | ||
Diameter 26mm | ||
Series 3NC26 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features bolt-on links, supports a rated current of 80 A, and operates at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. This model is indicator-free, which can be beneficial in compact installations where visual status indication isn't required.
Offers enhanced reliability for critical operations
Designed for easy integration into existing systems
Proven capability to operate under extreme conditions
Equipped with advanced technology for superior performance
Minimises downtime through efficient design and maintenance
Promotes safety with rigorous built in protections
Supports sustainability efforts through energy efficient operations
Related links
- Siemens 25A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 32A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 125A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 63A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 50A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 100A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 40A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 80A Tag Fuse 78.5 mm 690V
