Siemens 630A Tag Fuse 137 mm 1kV, 106.6 mm
- RS Stock No.:
- 608-826
- Mfr. Part No.:
- 3NE3236-0MK08
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP59,328.54
(exc. VAT)
PHP66,447.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,328.54 | PHP19,776.18 |
*price indicative
- RS Stock No.:
- 608-826
- Mfr. Part No.:
- 3NE3236-0MK08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Product Type | Tag Fuse | |
| Fuse Size | 137 mm | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 106.6 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 137mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 52mm | |
| Width | 52mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Product Type Tag Fuse | ||
Fuse Size 137 mm | ||
Voltage 1kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 106.6 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 137mm | ||
Maximum Operating Temperature 50°C | ||
Height 52mm | ||
Width 52mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 630 A at up to 1000 V AC or 600 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It is indicator-free, making it ideal for compact installations where visual status indication isnt required.
Integrated advanced monitoring capabilities for improved performance oversight
Optimised for energy efficiency contributing to lower operational costs
Compatible with various industrial standards for versatile applications
Employs modern technology to ensure minimal downtime and maintenance
Durable design withstands harsh working conditions enhancing longevity
Lightweight materials facilitate easy handling and installation
Related links
- Siemens 550A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 63A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 40A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 50A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 32A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 630A Tag Fuse 137 mm 750V
- Siemens 630A Tag Fuse 137 x 52 mm 1.25kV
