Siemens 200A Tag Fuse 134 mm 1.25kV
- RS Stock No.:
- 608-360
- Mfr. Part No.:
- 3NB1126-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP96,325.80
(exc. VAT)
PHP107,884.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP96,325.80 | PHP32,108.60 |
*price indicative
- RS Stock No.:
- 608-360
- Mfr. Part No.:
- 3NB1126-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 200A | |
| Fuse Size | 134 mm | |
| Voltage | 1.25kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1, UL | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 110mm | |
| Length | 110mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 200A | ||
Fuse Size 134 mm | ||
Voltage 1.25kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1, UL | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 110mm | ||
Length 110mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. Its sized NH1, supports a rated current of 200 A, and operates at up to 600 V DC, 1250 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features slotted blade contacts with M10 screw connections and includes a front indicator for quick visual status checks.
Utilises robust materials for enhanced durability
Facilitates easy installation and user interaction
Supports advanced connectivity options for versatile integration
Engineered for peak performance in demanding conditions
Complies with the latest industry standards for reliability
