Siemens 100A Tag Fuse 134 mm 1.25kV

Subtotal (1 pack of 3 units)*

PHP54,506.28

(exc. VAT)

PHP61,047.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP54,506.28PHP18,168.76

*price indicative

RS Stock No.:
608-668
Mfr. Part No.:
3NB1123-1KK15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Product Type

Tag Fuse

Fuse Size

134 mm

Voltage

1.25kV

Standards/Approvals

UL, EN 60269-1, IEC 60947-2

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

110mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 100 A, with voltage ratings of 600 V DC, 1250 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.

Designed for exceptional performance in industrial settings

Compatible with a variety of systems for enhanced flexibility

Built to withstand harsh environmental conditions

Streamlines processes to improve overall efficiency

Offers robust control mechanisms for precision operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy