Siemens 125A Tag Fuse 134 mm 1.25kV
- RS Stock No.:
- 608-684
- Mfr. Part No.:
- 3NB1124-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP56,138.28
(exc. VAT)
PHP62,874.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP56,138.28 | PHP18,712.76 |
*price indicative
- RS Stock No.:
- 608-684
- Mfr. Part No.:
- 3NB1124-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | 134 mm | |
| Voltage | 1.25kV | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 135mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 125A | ||
Fuse Size 134 mm | ||
Voltage 1.25kV | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 135mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 100 A, with voltage ratings of 440 V DC, 600 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 6xIn for secure mounting.
Designed for seamless integration into existing systems
Compact design ensures space efficiency during installation
Robust construction provides durability in demanding environments
Promotes energy efficiency contributing to sustainability goals
User friendly interface simplifies operation and maintenance
