Siemens 250A Tag Fuse 134 mm 1.1kV

Subtotal (1 pack of 3 units)*

PHP98,389.32

(exc. VAT)

PHP110,196.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP98,389.32PHP32,796.44

*price indicative

RS Stock No.:
608-361
Mfr. Part No.:
3NB1128-1KK15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

250A

Fuse Size

134 mm

Voltage

1.1kV

Standards/Approvals

UL, EN 60269-1, IEC 60947-2

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Length

110mm

Maximum Operating Temperature

50°C

Overall Length

135mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It’s sized NH1, supports a rated current of 250 A, and operates at up to 600 V DC, 1100 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features slotted blade contacts with M10 screw connections and includes a front indicator for quick visual status checks.

Designed for seamless integration with existing systems

Offers exceptional durability even in challenging conditions

Fosters enhanced operational efficiency through intuitive functionality

Ensures user friendly interaction streamlining processes for better outcomes

Optimised for a variety of industrial applications making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy