Siemens 400A Tag Fuse 107 mm 690V, 77 mm
- RS Stock No.:
- 608-816
- Mfr. Part No.:
- 3NE8232-3MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP59,912.19
(exc. VAT)
PHP67,101.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,912.19 | PHP19,970.73 |
*price indicative
- RS Stock No.:
- 608-816
- Mfr. Part No.:
- 3NE8232-3MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Product Type | Tag Fuse | |
| Fuse Size | 107 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Fixing Centres | 77 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 107mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 68.5mm | |
| Width | 52mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Product Type Tag Fuse | ||
Fuse Size 107 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Fixing Centres 77 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 107mm | ||
Maximum Operating Temperature 50°C | ||
Height 68.5mm | ||
Width 52mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 400 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Designed for reliability even in harsh environments
Enhances operational efficiency through innovative technology
User friendly design streamlines installation processes
Built with high quality materials for enhanced durability
Supports various applications making it versatile
Advanced features contribute to improved productivity
Related links
- Siemens 200A Tag Fuse 107 mm 690V, 77 mm
- Siemens 550A Tag Fuse 107 mm 690V, 77 mm
- Siemens 250A Tag Fuse 107 mm 690V, 77 mm
- Siemens 350A Tag Fuse 107 mm 690V, 77 mm
- Siemens 450A Tag Fuse 107 mm 690V, 77 mm
- Siemens 630A Tag Fuse 107 mm 690V, 77 mm
- Siemens 315A Tag Fuse 107 mm 690V, 77 mm
- Siemens 100A Tag Fuse 107 mm 690V, 77 mm
