Siemens 550A Tag Fuse 107 mm 690V, 77 mm

Subtotal (1 pack of 3 units)*

PHP73,644.10

(exc. VAT)

PHP82,481.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP73,644.10PHP24,548.033

*price indicative

RS Stock No.:
608-817
Mfr. Part No.:
3NE8235-3MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

550A

Product Type

Tag Fuse

Fuse Size

107 mm

Voltage

690V

Standards/Approvals

EN 60269-1

Fixing Centres

77 mm

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Overall Length

107mm

Maximum Operating Temperature

50°C

Height

68.5mm

Width

52mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link crafted for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 550 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.

Engineered for exceptional durability in harsh conditions

User friendly interface simplifies operation and maintenance

Versatile design accommodates a wide range of industrial applications

Enhanced efficiency significantly reduces operational downtime

Compact form factor optimises space utilization without sacrificing performance

Smart technology integration promotes seamless connectivity with other devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy