Siemens 450A Tag Fuse 107 mm 690V, 77 mm

Subtotal (1 pack of 3 units)*

PHP64,438.47

(exc. VAT)

PHP72,171.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP64,438.47PHP21,479.49

*price indicative

RS Stock No.:
608-656
Mfr. Part No.:
3NE8233-3MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

450A

Fuse Size

107 mm

Voltage

690V

Standards/Approvals

IEC 60947-2, EN 60269-1

Fixing Centres

77 mm

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

107mm

Height

68.5mm

Width

52mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 450 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.

Designed to optimise energy efficiency for reduced operational costs

Features advanced safety mechanisms to protect both users and equipment

Compact design enables easy installation in confined spaces

User friendly interface simplifies operation and reduces training time

Robust construction ensures durability in challenging environments

Compatible with a range of systems enhancing versatility and adaptability

Related links