Siemens 250A Tag Fuse 201 mm 1.5kV, 169 mm
- RS Stock No.:
- 608-809
- Mfr. Part No.:
- 3NE5627-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP121,154.87
(exc. VAT)
PHP135,693.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP121,154.87 | PHP40,384.957 |
*price indicative
- RS Stock No.:
- 608-809
- Mfr. Part No.:
- 3NE5627-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 250A | |
| Product Type | Tag Fuse | |
| Fuse Size | 201 mm | |
| Voltage | 1.5kV | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Fixing Centres | 169 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 201mm | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 250A | ||
Product Type Tag Fuse | ||
Fuse Size 201 mm | ||
Voltage 1.5kV | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Fixing Centres 169 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 201mm | ||
Maximum Operating Temperature 50°C | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 250 A at up to 1500 V AC or 900 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Delivers exceptional performance even in demanding conditions
Engineered for easy installation reducing downtime significantly
Incorporates state of the art technology ensuring high accuracy
Supports versatile applications making it suitable for diverse industries
Offers enhanced durability standing up to rigorous use
Designed with a user friendly interface for easy operation
Conforms to international standards guaranteeing quality and safety
Related links
- Siemens 450A Tag Fuse 201 mm 1.5kV, 169 mm
- Siemens 250A Tag Fuse 141 mm 500V, 109 mm
- Siemens 250A Tag Fuse 141 mm 690V, 109 mm
- Siemens 250A Centred Tag Fuse NH2XL 1.5kV
- Siemens 600A Tag Fuse NH3 900V dc, 169 mm
- Siemens 250A Tag Fuse NH2 400V ac
- Siemens 250A Tag Fuse NH1L 1250V, 169.7 mm
- Siemens 250A Tag Fuse 107 mm 690V, 77 mm
