Siemens 600A Tag Fuse NH3 900V dc, 169 mm
- RS Stock No.:
- 665-109
- Mfr. Part No.:
- 3NE5643-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP162,714.81
(exc. VAT)
PHP182,240.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP162,714.81 | PHP54,238.27 |
*price indicative
- RS Stock No.:
- 665-109
- Mfr. Part No.:
- 3NE5643-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 600A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 900V dc | |
| Standards/Approvals | IEC 60269-1, UKCA, EAC, IEC 60947-2 | |
| Fixing Centres | 169 mm | |
| Application Category | SItoR Fuse Link | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 141mm | |
| Height | 141mm | |
| Diameter | 75mm | |
| Series | 3NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 600A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 900V dc | ||
Standards/Approvals IEC 60269-1, UKCA, EAC, IEC 60947-2 | ||
Fixing Centres 169 mm | ||
Application Category SItoR Fuse Link | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 141mm | ||
Height 141mm | ||
Diameter 75mm | ||
Series 3NC | ||
- COO (Country of Origin):
- GR
The Siemens SITOR Fuse features slotted blade contacts designed for M10 screw fixing with a mounting dimension of 170 mm. It includes a front indicator for easy status monitoring and follows the SITOR LV HRC design standard. Classified under the NH3 fuse system size according to EN 60269-1, it has an aR operating class with a varying load factor of 1. The fuse link supports both AC and DC voltages, rated at 1,500 V AC and 900 V DC according to UL standards, and offers a high breaking capacity with a switching current rated at 100 kA per IEC 60947-2.
EAC and UKCA approved
CE approved
Silver plated blade contact
Related links
- Siemens 600A Tag Fuse 139.5 mm 1kV
- Siemens 250A Tag Fuse 201 mm 1.5kV, 169 mm
- Siemens 450A Tag Fuse 201 mm 1.5kV, 169 mm
- Siemens 224A Slotted Tag Fuse NH3 1500V, 210 mm
- Siemens 160A Slotted Tag Fuse NH3 1500V, 210 mm
- Siemens 350A Slotted Tag Fuse NH3 1500V, 210 mm
- Siemens 400A Tag Fuse NH3 440V dc, 109 mm
- Siemens 200A Tag Fuse NH3 440V dc, 109 mm
