Siemens 600A Tag Fuse 139.5 mm 1kV
- RS Stock No.:
- 608-797
- Mfr. Part No.:
- 3NC5840
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP240,571.70
(exc. VAT)
PHP269,440.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP240,571.70 | PHP80,190.567 |
*price indicative
- RS Stock No.:
- 608-797
- Mfr. Part No.:
- 3NC5840
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 600A | |
| Fuse Size | 139.5 mm | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1others | |
| High Rupture Capacity | Yes | |
| Height | 119mm | |
| Width | 73mm | |
| Diameter | 73mm | |
| Series | 3NC5840 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 600A | ||
Fuse Size 139.5 mm | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1others | ||
High Rupture Capacity Yes | ||
Height 119mm | ||
Width 73mm | ||
Diameter 73mm | ||
Series 3NC5840 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link tailored for ultra-fast protection of semiconductor devices in high-power industrial systems. It features internal threads with bolt terminals, supports a rated current of 600 A, and operates at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Features innovative technology for enhanced operational efficiency
Offers a user friendly interface for simplified control
Constructed to meet high industry standards for reliability
Designed for versatile application across various environments
Ensures longevity reducing the need for frequent replacements
Related links
- Siemens 600A Tag Fuse NH3 900V dc, 169 mm
- Eaton 600A Tag Fuse 60 mm 1000V
- Eaton 600A Tag Fuse 101.6 x 101.6 mm
- Eaton 600A Tag Fuse 205 x 75 x 75 mm 1000V, 205 mm
- Eaton 600A Tag Fuse 201.4 x 91 x 73.5 mm 1000V, 170 mm
- Siemens 500A Tag Fuse 137 x 52 mm 1kV
- Siemens 125A Tag Fuse 137 x 52 mm 1kV
- Siemens 100A Tag Fuse 137 x 52 mm 1kV
