Eaton 600A Tag Fuse 101.6 x 101.6 mm
- RS Stock No.:
- 261-691
- Mfr. Part No.:
- TPL-CZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,823.07
(exc. VAT)
PHP16,601.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,823.07 |
*price indicative
- RS Stock No.:
- 261-691
- Mfr. Part No.:
- TPL-CZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 600A | |
| Product Type | Tag Fuse | |
| Fuse Type | TPL | |
| Fuse Size | 101.6 x 101.6 mm | |
| Standards/Approvals | RoHS | |
| Length | 4in | |
| Overall Length | 101.6mm | |
| Height | 4in | |
| Width | 4in | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 600A | ||
Product Type Tag Fuse | ||
Fuse Type TPL | ||
Fuse Size 101.6 x 101.6 mm | ||
Standards/Approvals RoHS | ||
Length 4in | ||
Overall Length 101.6mm | ||
Height 4in | ||
Width 4in | ||
Series Bussmann | ||
- COO (Country of Origin):
- MX
Eaton Tag Fuse, 600A Current Rating, 101.6x101.6mm Fuse Size - TPL-CZ
This tag fuse is a high-current protective device designed for use in industrial electrical systems. It provides overcurrent interruption for heavy-duty circuits and is intended for integration into equipment and panels where robust current protection is required.
Features and Benefits:
• 600A rating delivers protection for high-current circuits
• TPL fuse form factor allows clear status identification
• 101.6x101.6mm footprint enables straightforward panel mounting
• 4in height supports Compact vertical installation
• RoHS compliant construction minimises hazardous substances
• TPL fuse form factor allows clear status identification
• 101.6x101.6mm footprint enables straightforward panel mounting
• 4in height supports Compact vertical installation
• RoHS compliant construction minimises hazardous substances
Applications
• Suitable for protection of distribution feeders in industrial panels
• Ideal for safeguarding large motor supply circuits
• Used with switchgear assemblies in manufacturing plants
• Can be used for replacement in existing high-current fuse holders
• Suitable for electrical maintenance and retrofit projects
• Ideal for safeguarding large motor supply circuits
• Used with switchgear assemblies in manufacturing plants
• Can be used for replacement in existing high-current fuse holders
• Suitable for electrical maintenance and retrofit projects
What is the primary current capacity I can expect from this device?
It is rated to interrupt and protect circuits at 600A continuous current levels under normal operating conditions.
How does the products shape affect installation in confined enclosures?
The square 101.6x101.6mm footprint and 4in height allow predictable spatial planning for vertical or horizontal panel layouts.
Is the product suitable for use in environmentally regulated facilities?
The unit meets RoHS requirements, indicating reduced levels of certain restricted substances for compliance with environmental standards.
Can this component be used as a direct replacement for older tag-style fuses?
Its dimensional and electrical ratings align with tag fuse formats, permitting substitution where the specified footprint and 600A rating are acceptable.
Related links
- Eaton 400A Tag Fuse 101.6 x 101.6 mm
- Eaton 600A Tag Fuse 60 mm 1kV
- Eaton 600A Tag Fuse 205 x 75 x 75 mm 1kV, 205 mm
- Eaton 600A Tag Fuse 201.4 x 91 x 73.5 mm 1kV, 170 mm
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 17in
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 76.2 mm x 101.6 mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 76.5 mm x 168.7 mm x 101.6 mm
- RS PRO Flanged Grey Grey Lid Die Cast Aluminium Enclosure 76.5 mm x 168.7 mm x 101.6 mm
