Siemens 500A Tag Fuse 141 mm 690V, 109 mm

Subtotal (1 pack of 3 units)*

PHP117,665.88

(exc. VAT)

PHP131,785.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP117,665.88PHP39,221.96

*price indicative

RS Stock No.:
608-715
Mfr. Part No.:
3NC8434-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

500A

Fuse Size

141 mm

Voltage

690V

Standards/Approvals

EN 60269-1

Fixing Centres

109 mm

Application Category

gR

Fuse Speed

GR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Overall Length

141mm

Maximum Operating Temperature

50°C

Diameter

75mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 500 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.

Designed to ensure high levels of operational reliability

Incorporates advanced technology for enhanced performance

Features robust construction suitable for diverse environments

Optimises system integration for seamless functionality

Supports various industrial applications effectively

Enhances productivity through its efficient design

Promotes safety with integrated protective features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy