Siemens 8PQ3000
- RS Stock No.:
- 621-696
- Mfr. Part No.:
- 8PQ3000-1BA51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP29,212.01
(exc. VAT)
PHP32,717.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,212.01 |
*price indicative
- RS Stock No.:
- 621-696
- Mfr. Part No.:
- 8PQ3000-1BA51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Series | 8PQ3000 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Series 8PQ3000 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens Advanced device compartment designed to meet the diverse needs of modern electrical distribution. With its robust metal construction and compact design, it achieves an ideal balance of durability and efficiency. Featuring a height of 400 mm, a width of 600 mm, and a depth of 400 mm, this product offers ample space for housing crucial electrical components. The thoughtful allocation of space ensures optimal functionality while maintaining a sleek, professional appearance in various installations. Additionally, this device compartment integrates seamlessly into a wide array of operational environments, highlighting the brands commitment to quality and innovation.
Constructed from high quality metal for enhanced durability
Compact dimensions facilitate easy fit in various settings
Lightweight design simplifies installation processes
Versatile application across multiple industrial environments
Designed to comply with stringent general product approval standards
Offers an efficient solution for housing electrical components securely
Provides access to essential resources through integrated support links
Backed by extensive certification to ensure compliance and reliability
Related links
- Siemens 8PQ3000
- Siemens 8PQ3000 Assembly Kit
- Siemens 8PQ3000 Separation 3NJ6
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 600mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
