Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- RS Stock No.:
- 621-312
- Mfr. Part No.:
- 8PQ3000-1BA55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,629.35
(exc. VAT)
PHP9,664.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,629.35 |
*price indicative
- RS Stock No.:
- 621-312
- Mfr. Part No.:
- 8PQ3000-1BA55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 200mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 200mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system is a robust assembly kit designed for effective and reliable electrical connections. With a compact footprint, it is ideal for installation in tight spaces, offering versatility in various configurations. The products sophisticated design ensures safe operation, while its construction from high quality sheet steel guarantees durability and stability. Suitable for top mounting applications, this system is engineered to perform efficiently under load, making it a preferred choice for professionals and technicians alike. With a focus on safety and longevity, this busbar system adheres to stringent standards, ensuring compliance in commercial and industrial environments.
Designed for optimal assembly as a kit
Robust construction enhances operational lifespan
Compact dimensions accommodate cabinet installations efficiently
Top mounting position supports versatile applications
Supports various inner subdivision shapes for customized layouts
Lightweight design facilitates easy handling and installation
Backed by comprehensive support documentation for user convenience
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 600 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Touch Protection Cover for Use with SIVACON S4 2 m x 20 mm x 200mm
