Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 200mm
- RS Stock No.:
- 621-311
- Mfr. Part No.:
- 8PQ3000-1BA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,248.65
(exc. VAT)
PHP6,998.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,248.65 |
*price indicative
- RS Stock No.:
- 621-311
- Mfr. Part No.:
- 8PQ3000-1BA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 200mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 200mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system offers an exceptional solution for electrical installations with a focus on performance and versatility. Designed specifically for use at the top within a cabinet, it efficiently manages electrical distribution while providing ease of maintenance. Its design employs durable sheet steel, ensuring long lasting reliability and strength. With a compact footprint, measuring 200 mm in width and 400 mm in depth, this product is ideal for optimising space in various configurations. Its modular assembly kit design enhances flexibility, enabling it to adapt to diverse installation scenarios. The busbar system not only meets stringent industrial requirements, but also embodies a commitment to safety and innovation, making it a comprehensive choice for modern electrical setups.
Enhances redundancy and reliability within electrical systems
Utilises a modular assembly kit for flexible configurations
Optimised design for easy installation in limited spaces
Constructed from robust sheet steel for durability
Facilitates effective heat dissipation during operation
Offers an environmentally conscious solution in line with modern standards
Supports enhanced safety features for reliable electrical distribution
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 600 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
