Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- RS Stock No.:
- 621-302
- Mfr. Part No.:
- 8PQ3000-1BA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP32,029.76
(exc. VAT)
PHP35,873.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,029.76 |
*price indicative
- RS Stock No.:
- 621-302
- Mfr. Part No.:
- 8PQ3000-1BA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 1.2m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar is engineered for effective power distribution in a wide range of industrial applications. Designed with precision, it integrates seamlessly into top mounted configurations, ensuring optimal functionality in all environments. This innovative assembly kit not only adheres to stringent safety standards but also offers a robust construction that supports efficient maintenance. Ideal for main busbar integration, the product reinforces the commitment to high quality engineering, making it a reliable choice for professionals seeking dependable performance in their electrical systems.
Offers versatility for installation with various cabinet dimensions
Constructed from durable sheet steel for enhanced longevity
Features an optimal mounting position that simplifies setup
Equipped with a sleek design that caters to modern aesthetic needs
Provides a lightweight construction aiding in easier handling
Complies with IEC 81346 2 reference codes for assured reliability
Includes comprehensive certification for peace of mind in usage
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
