Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 1.2m
- RS Stock No.:
- 621-393
- Mfr. Part No.:
- 8PQ3000-1BA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP28,766.66
(exc. VAT)
PHP32,218.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,766.66 |
*price indicative
- RS Stock No.:
- 621-393
- Mfr. Part No.:
- 8PQ3000-1BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 400mm | |
| For Use With | SIVACON S4 | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 400mm | ||
For Use With SIVACON S4 | ||
Width 1.2m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system offers a reliable solution for modern electrical installations, designed to efficiently manage power distribution. Built as part of the esteemed SIVACON S4 range, this assembly kit is ideal for both industrial and commercial applications, providing robust performance while maintaining ease of installation. With its top mounting design and compatibility for cabinet installations, it optimises space without compromising on safety. The kits specifications ensure versatility and adaptability, making it suitable for various project requirements. Crafted with precision using quality materials, this system safeguards operational integrity and supports the longevity of electrical systems, reflecting siemens commitment to superior engineering.
Designed to cater specifically for main busbar applications
Compact width of 1200 mm allows for efficient space utilisation
Integrates easily into existing systems with a straightforward installation process
Constructed from robust sheet steel to enhance durability and reliability
Height of 225 mm optimises accessibility in cabinet installations
Offers multiple inner division shapes to accommodate diverse configurations
Lightweight design at 10 kg facilitates effortless handling and installation
Validated with certifications to ensure compliance with industry standards
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 225 mm x 400 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
