Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
- RS Stock No.:
- 621-351
- Mfr. Part No.:
- 8PQ3000-3BA17
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,175.76
(exc. VAT)
PHP20,356.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,175.76 |
*price indicative
- RS Stock No.:
- 621-351
- Mfr. Part No.:
- 8PQ3000-3BA17
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | SIVACON S4 | |
| Width | 400mm | |
| Material | Sheet Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With SIVACON S4 | ||
Width 400mm | ||
Material Sheet Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system offers a robust solution designed specifically for efficient power distribution. Built as an assembly kit, it ensures easy installation while accommodating specific cabinet requirements. Crafted from high quality sheet steel, this system boasts a unique design that not only prioritises functionality but also adheres to stringent environmental standards. With its adaptable mounting position and comprehensive certification, it is ideal for various industrial applications, ensuring reliability and durable performance.
Designed for main busbar usage providing exceptional reliability
Versatile assembly kit aids in straightforward installation
Appropriate for cabinet installations with specific dimensions
Constructed from durable sheet steel to endure challenging conditions
Adapts efficiently to different mounting positions for enhanced flexibility
Supports stringent standards with applicable certifications
Environmental considerations are integrated within its design
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 1 m x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 400mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 400mm
