Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- RS Stock No.:
- 621-350
- Mfr. Part No.:
- 8PQ3000-3BA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,609.89
(exc. VAT)
PHP11,883.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,609.89 |
*price indicative
- RS Stock No.:
- 621-350
- Mfr. Part No.:
- 8PQ3000-3BA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 400mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system is expertly designed to meet the demands of modern industrial applications. This assembly kit not only ensures the efficient distribution of electrical power but also provides a robust and reliable solution for bottom mounted installations. Crafted from durable sheet steel, it is engineered to withstand environmental challenges while ensuring safety and reliability. With a height of 225 mm and a width of 400 mm, this unit offers compact dimensions without compromising performance. Suitable for a variety of main busbar setups, it accommodates diverse operational needs, making it an excellent choice for any cabinet installation.
Designed for seamless integration into existing installations
Offers versatility with various shapes of inner subdivisions
Constructed from high quality materials for longevity
Optimised for easy installation and maintenance
Provides essential environmental confirmations
Backed by comprehensive approvals and certification
Compatible with standard cabinet dimensions for effortless deployment
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
