Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- RS Stock No.:
- 621-791
- Mfr. Part No.:
- 8PQ3000-3BA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,960.17
(exc. VAT)
PHP14,515.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,960.17 |
*price indicative
- RS Stock No.:
- 621-791
- Mfr. Part No.:
- 8PQ3000-3BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system designed to facilitate efficient electrical distribution with a focus on robust construction and optimal performance. Featuring a unique main busbar layout positioned at the rear, this assembly kit is primed for installation at the bottom, ensuring both accessibility and streamlined integration within various cabinet designs. The model's construction utilises high quality sheet steel, offering durability while maintaining a lightweight profile. Ideal for environments needing reliable power distribution, this solution emphasises versatility with adaptable installation dimensions tailored to fit a range of cabinet configurations. The thoughtful design alongside certifications like IEC 81346 2 stands testament to its effectiveness in commercial and industrial applications, proving its worth in demanding settings.
Optimally designed for main busbar at a bottom installation position
Constructed from robust sheet steel ensuring durability and longevity
Lightweight at just 4.4 kg for easy handling and installation
Compatible with various cabinet sizes enhancing adaptability
Features multiple shapes of inner subdivisions for tailored configurations
Exemplifies superior engineering standards as per IEC certifications
Offers easy cable entry options streamlining electrical connections
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
