Siemens 8PQ3000 Series Steel Mounting Plate for Use with SIVACON S4 300 mm x 600mm
- RS Stock No.:
- 621-702
- Mfr. Part No.:
- 8PQ3000-2BA51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,608.15
(exc. VAT)
PHP9,641.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,608.15 |
*price indicative
- RS Stock No.:
- 621-702
- Mfr. Part No.:
- 8PQ3000-2BA51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Panel | |
| Series | 8PQ3000 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Colour Grey | ||
Mounting plate type Mounting Panel | ||
Series 8PQ3000 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed for efficiency and durability, ideal for various industrial applications. This innovative product features a modular design that allows for flexible assembly and easy integration into existing systems. Crafted from robust sheet steel and finished with galvanization, it ensures longevity and a dependable performance even in challenging environments. The dimensions of the panel offer a perfect balance between functionality and space management, making it a smart choice for those seeking reliable infrastructure solutions. With a net weight of just 4 kg, it facilitates straightforward installation while maintaining structural integrity. Whether for new installations or upgrades, this mounting panel is the go to choice for professionals.
Modular design enables easy reconfiguration and assembly
Galvanized finish provides excellent corrosion resistance
Compact dimensions enhance operational efficiency
Lightweight construction simplifies the installation process
Versatile application across various industries
Reliable performance suitable for demanding environments
Related links
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 200 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 90mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 800mm
