Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 300 mm x 400mm

Subtotal (1 unit)*

PHP6,481.93

(exc. VAT)

PHP7,259.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,481.93

*price indicative

RS Stock No.:
621-409
Mfr. Part No.:
8PQ3000-2BA66
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Accessory Type

Mounting Plate

For Use With

SIVACON S4

Width

400mm

Material

Steel

Height

300mm

Colour

Grey

Series

Sivacon S4

Standards/Approvals

RoHS, UKCA, EAC, VDE, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel designed to enhance the efficiency of your infrastructure. Crafted with robust sheet steel, it presents a galvanised finish for durability in various environments. Measuring 300 mm in height and 400 mm in width, this modular product is not just about strength but also functionality. Its compact depth of 400 mm makes it a versatile choice for a range of applications. The mounting panel accommodates a variety of configurations, ensuring that it meets the dynamic needs of your projects. While it does not feature perforations, this design facilitates a neat installation, creating an unobtrusive look for modern setups. The light net weight of 3 kg enhances ease of installation without compromising on stability, making this product a reliable choice for engineers and contractors alike.

Galvanised surface processing enhances the longevity of the product

Modular design offers adaptability for numerous applications

Lightweight construction simplifies the installation process

Robust sheet steel material ensures high durability

Compact dimensions facilitate versatile fitting options

Non perforated design promotes a clean and orderly appearance

Suitable for a wide range of environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy