Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm

Subtotal (1 unit)*

PHP8,066.91

(exc. VAT)

PHP9,034.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,066.91

*price indicative

RS Stock No.:
621-785
Mfr. Part No.:
8PQ3000-2BA64
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Accessory Type

Mounting Plate

For Use With

SIVACON S4

Width

800mm

Material

Steel

Height

150mm

Colour

Grey

Series

Sivacon S4

Standards/Approvals

VDE, UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel is an ideal solution for industrial applications requiring both durability and flexibility. Constructed with premium sheet steel, this product boasts a galvanised surface processing that ensures long lasting protection against corrosion. With an optimally designed height of 150 mm and width of 800 mm, it integrates seamlessly into various electrical installations, providing a robust support structure. Its modular design accommodates a wide range of configuration options, making it suitable for diverse mounting scenarios. Moreover, its net weight of 3 kg reflects an impressive balance between sturdiness and manageability. This mounting panel supports efficient cable management and organisation within any facility, contributing to orderly and functional workspace environments.

Crafted from high quality sheet steel for enhanced longevity

Galvanised surface for superior corrosion resistance

Modular design allows for versatile installation options

Optimised dimensions enhance integration in confined spaces

Designed for efficient cable management promoting workspace organisation

Lightweight design for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy