Siemens Sivacon S4 Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 800 mm x 800mm
- RS Stock No.:
- 627-310
- Mfr. Part No.:
- 8PQ5000-3BA71
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,856.88
(exc. VAT)
PHP4,319.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,856.88 |
*price indicative
- RS Stock No.:
- 627-310
- Mfr. Part No.:
- 8PQ5000-3BA71
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 150mm | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 800mm | ||
Material Steel | ||
Height 150mm | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover is designed to meet the demanding needs of modern electrical installations, offering reliability and efficiency. With its robust construction and versatile features, it ensures enhanced safety for applications requiring high-performance solutions. The thoughtful design of the product optimises space and functionality while providing seamless integration with existing systems. Ideal for both industrial and commercial settings, it highlights a commitment to quality and longevity. Built for excellence, this solution not only stands the test of time but also adapts to the ever-evolving landscape of electrical infrastructure, thereby ensuring that your operations remain uninterrupted and efficient.
Engineered for fixed-mounted application providing a secure connection
Comes in a 3-pole configuration for versatile usage
Designed with a depth that allows for easy cabinet installation
Zinc-plated surface ensures enhanced resistance against corrosion
Weighing just 0--5 kg, it is lightweight yet durable
Includes provisions for cable entry to facilitate efficient wiring
Offers a high-temperature tolerance due to quality materials
Related links
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 250 mm x 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 10 mm x 281mm
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
