Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm

Subtotal (1 unit)*

PHP4,061.58

(exc. VAT)

PHP4,548.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,061.58

*price indicative

RS Stock No.:
627-218
Mfr. Part No.:
8PQ5000-4BA71
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

150mm

For Use With

3VA Molded-Case Circuit Breakers

Width

800mm

Material

Steel

Height

2mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation is built for optimal performance and reliability, catering specifically to the demands of 3VA moulded-case circuit breakers. With its horizontal installation capability, the assembly ensures seamless integration into existing setups while maintaining compliance with stringent IEC standards. Designed with a robust sheet-steel structure, it promises durability in various environmental conditions. The zinc-plated surface not only enhances its aesthetic appeal but also provides added protection against corrosion, making it suitable for long-term use in diverse settings. Whether you're upgrading your current system or installing a new one, this model provides a reliable solution tailored for efficiency and practicality in large-scale electrical management.

Accommodates 3 or 4-pole configurations to meet varying application needs

Offers significant space with an installation width of 800 mm

Supports optimal ventilation and heat dissipation with vertical mounting options

Facilitates easy assembly and integration into existing setups

Provides flexibility with horizontal mounting position capabilities

Constructed from high-quality materials ensuring longevity and resilience

Complies with IEC 81346-2 standards for guaranteed quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy