Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 800mm

Subtotal (1 unit)*

PHP4,061.58

(exc. VAT)

PHP4,548.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,061.58

*price indicative

RS Stock No.:
627-473
Mfr. Part No.:
8PQ5000-4BA72
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

120mm

For Use With

3VA Molded-Case Circuit Breakers

Width

800mm

Material

Steel

Height

2mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens increase in module height effectively enhances functionality without compromising on style. Featuring a zinc-plated surface, it embodies durability while seamlessly integrating into existing setups. Its practical configuration allows for straightforward installation in cabinets, ensuring that space is optimally utilised. Engineered with high-quality sheet steel and a thoughtful design, this assembly kit simplifies the process of adapting to specific requirements, showcasing the perfect balance of innovation and reliability. Delivering performance enhancements tailored to meet the rigorous demands of modern electrical distribution, this product enhances operational efficiency in various applications.

Designed for easy integration with 3VA moulded-case circuit breakers

Optimised horizontal module increase enhances accessibility and space management

Durable zinc-plated surface ensures long-lasting performance

Constructed from high-quality sheet steel for robust mechanical support

Offers a precise installation width of 800 mm for cabinet setups

Accommodates a variety of shapes for flexible internal subdivision arrangements

Provides mechanical stability with specified installation depth

Built to meet international standards with a reference code according to IEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy