Siemens 8PQ Series Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- RS Stock No.:
- 627-471
- Mfr. Part No.:
- 8PQ5000-4BA65
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,847.37
(exc. VAT)
PHP11,029.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,847.37 |
*price indicative
- RS Stock No.:
- 627-471
- Mfr. Part No.:
- 8PQ5000-4BA65
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | 3VL Molded-Case Circuit Breakers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 5mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With 3VL Molded-Case Circuit Breakers | ||
Width 800mm | ||
Material Steel | ||
Height 5mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens vertical module increase is specifically designed for enhanced adaptability in cabinet installations. With an assembly kit approach, it is compatible with the 3VL moulded-case circuit breakers, making it ideal for a range of applications. The module offers a sleek height of 50mm alongside an installation width and depth of 800mm and 400mm respectively. Constructed from robust sheet steel and featuring a zinc plated surface, it is built to withstand the rigours of demanding environments. Additionally, the design incorporates various inner subdivisions, allowing for customised configuration as per operational requirements. The product reflects a sophisticated engineering design, ensuring ease of installation and maintenance while complying with stringent IEC standards.
Designed for seamless integration with 3VL moulded-case circuit breakers
Offers customisable internal subdivisions for tailored application needs
Constructed from durable sheet steel for enhanced longevity
Horizontal mounting position simplifies installation processes
Zinc plated surface ensures corrosion resistance in various environments
General product approval provides confidence in compliance with industry standards
Sleek and compact dimensions make it suitable for various cabinet setups
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
