Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
- RS Stock No.:
- 627-207
- Mfr. Part No.:
- 8PQ5000-4BA07
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,809.25
(exc. VAT)
PHP7,626.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,809.25 |
*price indicative
- RS Stock No.:
- 627-207
- Mfr. Part No.:
- 8PQ5000-4BA07
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 400mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 400mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation demonstrates an elegant approach to installation with its optimum dimensions, ensuring compatibility within various cabinet configurations. The innovative zinc-plated surface not only provides durability against environmental factors but also enhances aesthetic appeal. Designed for vertical mounting, this assembly kit makes integration into existing systems seamless, while maintaining a user-friendly experience. Ideal for applications requiring reliable performance, this product encapsulates the future of electrical design with its reliable infrastructure.
Zinc plating enhances durability and resistance to corrosion
Vertical mounting position optimises space efficiency
Compatible with various cabinet configurations for versatile application
Lightweight design facilitates easier installation and handling
Innovative assembly kit simplifies setup process
Refined shape subdivisions allow for customised configurations
Environmentally conscious design meets stringent industry standards
General product approval enhances trust and reliability
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
