Siemens 8PQ Series Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- RS Stock No.:
- 627-308
- Mfr. Part No.:
- 8PQ5000-3BA57
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,722.68
(exc. VAT)
PHP5,289.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,722.68 |
*price indicative
- RS Stock No.:
- 627-308
- Mfr. Part No.:
- 8PQ5000-3BA57
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 800mm | |
| Material | Steel | |
| Height | 150mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Busbar | ||
Width 800mm | ||
Material Steel | ||
Height 150mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation features a durable zinc-plated surface, ensuring longevity and protection against corrosion. Geared towards industrial applications, it boasts a height of 150 mm and a width of 800 mm, seamlessly integrating into cabinet installations. The meticulous design of the inner subdivisions allows for a customisable configuration, catering to various operational needs. Whether working in tight spaces or expansive environments, this product stands out with its vertical mounting position and high-grade sheet-steel material, making it the ideal choice for demanding setups.
Zinc plating enhances corrosion resistance for enduring performance
Versatile mounting position designed for vertical installations
Optimised dimensions support seamless cabinet integrations
Customisable inner subdivisions facilitate tailored configurations
Constructed from high-quality sheet-steel for structural integrity
Highly engineered assembly kit ensures efficient functionality
Ideal for a range of industrial applications and environments
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
